4201-006LF

CTS Electronic Components
774-4201-006LF
4201-006LF

Mfr.:

Description:
EMI Feedthrough Filters 1500PF 200V 15A

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 24

Stock:
24 Can Dispatch Immediately
Factory Lead Time:
32 Weeks Estimated factory production time for quantities greater than shown.
Quantities greater than 24 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
23,53 € 23,53 €
22,60 € 226,00 €
22,14 € 442,80 €

Product Attribute Attribute Value Select Attribute
CTS
Product Category: EMI Feedthrough Filters
RoHS:  
REACH - SVHC:
Pi Filter
Bulk
Brand: CTS Electronic Components
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: US
Product Type: EMI Feedthrough Filters
Factory Pack Quantity: 100
Subcategory: Filters
Part # Aliases: 4201006LF
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

TARIC:
8548900100
CNHTS:
8504500000
USHTS:
8548000000
ECCN:
EAR99