4201-000

CTS Electronic Components
774-4201-000
4201-000

Mfr.:

Description:
EMI Feedthrough Filters 1500PF 200V 10A

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
32 Weeks Estimated factory production time.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
37,54 € 37,54 €
22,14 € 1.107,00 €

Product Attribute Attribute Value Select Attribute
CTS
Product Category: EMI Feedthrough Filters
RoHS:  
Pi Filter
10 A
10 GOhms
0 C
+ 125 C
Bulk
Brand: CTS Electronic Components
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: MX
Product Type: EMI Feedthrough Filters
Factory Pack Quantity: 100
Subcategory: Filters
Type: UNC-2A Pi, C & L Filters and Feed-Thru Capacitors
Part # Aliases: 4201000
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

TARIC:
8548009099
CNHTS:
8504500000
CAHTS:
8548000000
USHTS:
8548000000
JPHTS:
854800000
ECCN:
EAR99