416F24011CLR

CTS Electronic Components
774-416F24011CLR
416F24011CLR

Mfr.:

Description:
Crystals 24MHz 12pF 10ppm -20C +70C

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
8 Weeks Estimated factory production time.
Minimum: 3000   Multiples: 3000
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
Full Reel (Order in multiples of 3000)
0,44 € 1.320,00 €

Product Attribute Attribute Value Select Attribute
CTS
Product Category: Crystals
RoHS:  
24 MHz
12 pF
10 PPM
10 PPM
1.6 mm x 1.2 mm
- 20 C
+ 70 C
SMD/SMT
200 Ohms
1.6 mm
1.2 mm
416
Reel
Brand: CTS Electronic Components
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Product Type: Crystals
Factory Pack Quantity: 3000
Subcategory: Crystals
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8541600000
CNHTS:
8541600000
CAHTS:
8541600020
USHTS:
8541600060
JPHTS:
854160010
KRHTS:
8541609000
MXHTS:
8541600100
BRHTS:
85416010
ECCN:
EAR99

Model 416 Surface Mount Quartz Crystal

CTS Model 416 Surface Mount Quartz Crystals are low-cost devices used in a wide range of products such as wearable and handheld electronics, notebooks, and computer peripherals. They feature a standard 1.6x1.2mm seam weld package, fundamental crystal design, and a frequency range of 24-80Mhz with an operating temperature range of -40ºC to 85ºC.