403C35D16M38400

CTS Electronic Components
774-403C35D16M38400
403C35D16M38400

Mfr.:

Description:
Crystals 16.384MHz 18pF 30ppm -20C +70C

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 2.015

Stock:
2.015
Can Dispatch Immediately
On Order:
3.000
Expected 7/13/2026
Factory Lead Time:
13
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 3000)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
0,396 € 0,40 €
0,347 € 3,47 €
0,314 € 7,85 €
0,301 € 30,10 €
0,285 € 71,25 €
0,273 € 136,50 €
0,262 € 262,00 €
Full Reel (Order in multiples of 3000)
0,249 € 747,00 €
0,239 € 1.434,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
CTS
Product Category: Crystals
RoHS:  
16.384 MHz
18 pF
30 PPM
50 PPM
3.2 mm x 2.5 mm
- 20 C
+ 70 C
SMD/SMT
60 Ohms
10 uW
3.2 mm
2.5 mm
0.8 mm
403
Reel
Cut Tape
MouseReel
Brand: CTS Electronic Components
Mounting Style: SMD/SMT
Product Type: Crystals
Factory Pack Quantity: 3000
Subcategory: Crystals
Type: SMD Quartz
Unit Weight: 16 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8541600000
CNHTS:
8541600000
CAHTS:
8541600010
USHTS:
8541600050
JPHTS:
854160010
MXHTS:
8541600100
BRHTS:
85416010
ECCN:
EAR99

Surface Mount Quartz Crystals

CTS Electronic Components' Surface Mount Quartz Crystals (Models 403, 405, 406, and 407) are ceramic packaged Crystals ideal for high-density circuit board applications. These Surface Mount Quartz Crystals from CTS Electronic Components offer reduced size, frequency ranges of 6-156.25MHz, operating temperature range of -40ºC to +85ºC, stable frequency over temperature and drive level, Tape & Reel packaging that is EIA-481-2 compliant, and reliable precision and excellent shock performance in wireless telecommunication devices.