402WF20012IMR

CTS Electronic Components
774-402WF20012IMR
402WF20012IMR

Mfr.:

Description:
Crystals 20MHz 4pF 10ppm 120 ohm -40C +85C

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
9 Weeks Estimated factory production time.
Minimum: 3000   Multiples: 3000
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
Full Reel (Order in multiples of 3000)
0,347 € 1.041,00 €
0,329 € 1.974,00 €

Product Attribute Attribute Value Select Attribute
CTS
Product Category: Crystals
RoHS:  
20 MHz
4 pF
10 PPM
20 PPM
2 mm x 1.6 mm
- 40 C
+ 85 C
SMD/SMT
100 Ohms
10 uW
2 mm
1.6 mm
0.55 mm
402W
Reel
Brand: CTS Electronic Components
Mounting Style: SMD/SMT
Product: Crystals
Product Type: Crystals
Factory Pack Quantity: 3000
Subcategory: Crystals
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8541600000
CAHTS:
8541600020
USHTS:
8541600060
JPHTS:
854160010
MXHTS:
8541600100
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Internet of Things Enhanced Quartz Crystals

CTS Electronic Components Internet of Things Enhanced Quartz Crystals feature specific design parameters targeted for wireless protocols used in Internet of Things (IoT) applications. The crystals provide circuit elements needed for new chipset oscillator designs, operating at lower battery power and gain margins, to effectively perform. Designed with low ESR and low plating capacitance to ensure quick start-up over wide temperature ranges, the IoT crystals are optimized for long-term reliability and performance. CTS Electronic Components IoT Enhanced Quartz Crystals feature a -40°C to +125°C operating temperature range, tight tolerance and stability options, small load capacitance values, and various package sizes.