402WF16015HKR

CTS Electronic Components
774-402WF16015HKR
402WF16015HKR

Mfr.:

Description:
Crystals 16MHz 8pF 10ppm 200 ohm -40C +125C

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 3.304

Stock:
3.304 Can Dispatch Immediately
Factory Lead Time:
13 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 3000)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
0,628 € 0,63 €
0,55 € 5,50 €
0,498 € 12,45 €
0,473 € 47,30 €
0,449 € 112,25 €
0,427 € 213,50 €
0,409 € 409,00 €
Full Reel (Order in multiples of 3000)
0,38 € 1.140,00 €
0,335 € 2.010,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
CTS
Product Category: Crystals
RoHS:  
16 MHz
8 pF
10 PPM
50 PPM
2 mm x 1.6 mm
- 40 C
+ 125 C
SMD/SMT
150 Ohms
10 uW
2 mm
1.6 mm
0.55 mm
402W
Reel
Cut Tape
MouseReel
Brand: CTS Electronic Components
Mounting Style: SMD/SMT
Product: Crystals
Product Type: Crystals
Factory Pack Quantity: 3000
Subcategory: Crystals
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8541600000
CNHTS:
8541600000
USHTS:
8541600050
ECCN:
EAR99
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Internet of Things Enhanced Quartz Crystals

CTS Electronic Components Internet of Things Enhanced Quartz Crystals feature specific design parameters targeted for wireless protocols used in Internet of Things (IoT) applications. The crystals provide circuit elements needed for new chipset oscillator designs, operating at lower battery power and gain margins, to effectively perform. Designed with low ESR and low plating capacitance to ensure quick start-up over wide temperature ranges, the IoT crystals are optimized for long-term reliability and performance. CTS Electronic Components IoT Enhanced Quartz Crystals feature a -40°C to +125°C operating temperature range, tight tolerance and stability options, small load capacitance values, and various package sizes.