402F2001XIAR

CTS Electronic Components
774-402F2001XIAR
402F2001XIAR

Mfr.:

Description:
Crystals 20MHz 10ppm 10pF -40C +85C

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 2.442

Stock:
2.442 Can Dispatch Immediately
Factory Lead Time:
9 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 3000)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
0,43 € 0,43 €
0,38 € 3,80 €
0,358 € 8,95 €
0,346 € 34,60 €
0,333 € 83,25 €
0,328 € 164,00 €
0,323 € 323,00 €
Full Reel (Order in multiples of 3000)
0,322 € 966,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
CTS
Product Category: Crystals
RoHS:  
20 MHz
10 pF
10 PPM
15 PPM
2 mm x 1.6 mm
- 40 C
+ 85 C
SMD/SMT
200 Ohms
10 uW
2 mm
1.6 mm
0.55 mm
402
Reel
Cut Tape
MouseReel
Brand: CTS Electronic Components
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: TW
Mounting Style: SMD/SMT
Product Type: Crystals
Factory Pack Quantity: 3000
Subcategory: Crystals
Unit Weight: 366,300 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8541600000
CNHTS:
8541600000
CAHTS:
8541600010
USHTS:
8541600050
JPHTS:
854160010
KRHTS:
8541609000
MXHTS:
8541600100
BRHTS:
85416010
ECCN:
EAR99