402F16012IJR

CTS Electronic Components
774-402F16012IJR
402F16012IJR

Mfr.:

Description:
Crystals 16MHz 10ppm 9pF -40C +85C

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
7 Weeks Estimated factory production time.
Minimum: 3000   Multiples: 3000
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
Full Reel (Order in multiples of 3000)
0,292 € 876,00 €

Product Attribute Attribute Value Select Attribute
CTS
Product Category: Crystals
RoHS:  
16 MHz
9 pF
10 PPM
20 PPM
2 mm x 1.6 mm
- 40 C
+ 85 C
SMD/SMT
300 Ohms
2 mm
1.6 mm
0.55 mm
402
Reel
Brand: CTS Electronic Components
Mounting Style: SMD/SMT
Product Type: Crystals
Factory Pack Quantity: 3000
Subcategory: Crystals
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8541600000
CNHTS:
8541600000
CAHTS:
8541600010
USHTS:
8541600050
JPHTS:
854160010
KRHTS:
8541609000
MXHTS:
8541600100
BRHTS:
85416010
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Model 402 SMT Quartz Crystal

Tusonix / CTS Electronic Components Model 402 Surface Mount Quartz Crystal is a cost-effective device used in a wide range of commercial applications. Model 402 Crystal features a standard 2.0mm x 1.6mm seam-weld package and fundamental crystal design. Tusonix / CTS Model 402 has a frequency range of 16MHz to 60MHz, frequency tolerance of ±20ppm standard, and a frequency stability of ±30ppm standard.