296UD253B1N

774-296UD253B1N
296UD253B1N

Mfr.:

Description:
Potentiometers 25Kohms 20% PC Formed to Rear

Lifecycle:
Obsolete
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Mouser does not presently sell this product in your region.

Availability

Stock:

Similar Products

Product Attribute Attribute Value Select Attribute
CTS
Product Category: Potentiometers
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
RoHS:  
Panel Mount
Through Hole
Potentiometers
1 Gang
25 kOhms
Linear
Vertical
150 mW
350 V
20 %
1 Turn
Knurled / Serrated
6 mm
13.7 mm
Without Detent
Rotary
- 10 C
+ 80 C
296
Bulk
Brand: CTS Electronic Components
Height: 8.7 mm
Length: 12.5 mm
Product Type: Potentiometers
Factory Pack Quantity: 1
Subcategory: Potentiometers, Trimmers & Rheostats
Width: 12.5 mm
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8533401000
CNHTS:
8533400000
CAHTS:
8533400000
USHTS:
8533408070
JPHTS:
853340000
MXHTS:
85334002
ECCN:
EAR99
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.