291C6022F624AB

CTS Electronic Components
774-291C6022F624AB
291C6022F624AB

Mfr.:

Description:
Encoders 2-Bit Quad 5Volt -40C to 85C 6PPR

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 108

Stock:
108 Can Dispatch Immediately
Factory Lead Time:
8 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
19,39 € 19,39 €
16,66 € 83,30 €
15,59 € 155,90 €
14,29 € 357,25 €
13,27 € 716,58 €
12,03 € 1.299,24 €
11,79 € 3.183,30 €

Product Attribute Attribute Value Select Attribute
CTS
Product Category: Encoders
RoHS:  
291
Panel Mount
Optical Encoders
Incremental
6 PPR
Optical
24 Detent
2 Channel
Cable
Quadrature
6.35 mm
D / Flatted
Push/Pull Switch
5 VDC
1000000 Cycle
IP50
Tray
Brand: CTS Electronic Components
Cable Length: 6 in
Maximum Operating Temperature: + 85 C
Minimum Operating Temperature: - 40 C
Orientation: Straight
Product Type: Encoders
Shaft Length: 17.45 mm
Size/Dimension: 12 mm x 14 mm x 7 mm
Factory Pack Quantity: 54
Subcategory: Encoders
Unit Weight: 16,745 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8536501590
CNHTS:
8543909000
CAHTS:
8543700000
USHTS:
8543704500
JPHTS:
854370000
MXHTS:
8536509999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

291 Optical Encoder

Tusonix / CTS 291 Optical Encoder is a high-performance featuring long life, precise digital signal output, compact size, and flexible construction. This encoder is one of the smallest optical encoders available with a 12mm profile. Tusonix / CTS 291 offers 6 and 8PPR resolution, as well as 3M life cycles (with no detents), and 1M cycles (with detents - up to 64PPR available). Lower power consumption is provided with 5VDC or 3.3VDC operating voltage.