290VAA5F201B2

CTS Electronic Components
774-290VAA5F201B2
290VAA5F201B2

Mfr.:

Description:
Encoders 15mm Flatted 20 Detent Encdr

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 674

Stock:
674 Can Dispatch Immediately
Factory Lead Time:
10 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
3,95 € 3,95 €
3,40 € 17,00 €
3,18 € 31,80 €
2,92 € 73,00 €
2,56 € 128,00 €
2,39 € 239,00 €
2,23 € 446,00 €
2,14 € 1.284,00 €
2,04 € 2.040,00 €

Product Attribute Attribute Value Select Attribute
CTS
Product Category: Encoders
RoHS:  
290
PCB Mount
Magnetic Encoders
Incremental
20 PPR
Mechanical
20 Detent
2 Channel
PC Pin
2 bit Gray Code
6 mm
D / Flatted
Push/Pull Switch
12 VDC
50000 Cycle
Tray
Brand: CTS Electronic Components
Bushing Thread: M7
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: TW
Maximum Operating Temperature: + 70 C
Minimum Operating Temperature: - 30 C
Product Type: Encoders
Shaft Length: 15 mm
Factory Pack Quantity: 200
Subcategory: Encoders
Unit Weight: 23,375 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

TARIC:
8533401000
CNHTS:
8543709990
CAHTS:
8543700000
USHTS:
8543704500
JPHTS:
854370000
ECCN:
EAR99