290VAA5F201B1

CTS Electronic Components
774-290VAA5F201B1
290VAA5F201B1

Mfr.:

Description:
Encoders 15mm Flatted No Detent Encdr

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
0

You can still purchase this product for backorder.

On Order:
400
Expected 5/18/2026
Factory Lead Time:
10
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
3,91 € 3,91 €
3,36 € 16,80 €
3,11 € 31,10 €
2,89 € 72,25 €
2,71 € 135,50 €
2,37 € 237,00 €
2,21 € 442,00 €
2,12 € 1.272,00 €
2,02 € 2.020,00 €

Similar Products

Product Attribute Attribute Value Select Attribute
CTS
Product Category: Encoders
RoHS:  
290
PCB Mount
Magnetic Encoders
Incremental
20 PPR
Mechanical
No Detent
2 Channel
PC Pin
2 bit Gray Code
6 mm
D / Flatted
Push/Pull Switch
12 VDC
50000 Cycle
Tray
Brand: CTS Electronic Components
Bushing Thread: M7
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: TW
Maximum Operating Temperature: + 70 C
Minimum Operating Temperature: - 30 C
Product Type: Encoders
Shaft Length: 15 mm
Factory Pack Quantity: 200
Subcategory: Encoders
Unit Weight: 6,846 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

TARIC:
8533401000
CNHTS:
8543709990
CAHTS:
8543890000
USHTS:
8543908885
ECCN:
EAR99