288VAB0F161B2

CTS Electronic Components
774-288VAB0F161B2
288VAB0F161B2

Mfr.:

Description:
Encoders 2 bit 16 detents Bush 6.35x Shft 20mm

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1000   Multiples: 1000
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
2,53 € 2.530,00 €

Similar Products

Product Attribute Attribute Value Select Attribute
CTS
Product Category: Encoders
RoHS:  
288
Rotary Encoders
Incremental
2 PPR
Rotary
16 Detent
D / Flatted
With Switch
5 VDC
Bulk
Brand: CTS Electronic Components
Bushing Size: 5 mm
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: TW
Maximum Operating Temperature: + 100 C
Minimum Operating Temperature: - 25 C
Product Type: Encoders
Factory Pack Quantity: 1000
Subcategory: Encoders
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

TARIC:
8536501590
CNHTS:
8543909000
CAHTS:
8543900000
USHTS:
8543704500
ECCN:
EAR99