287T520S503A11

CTS Electronic Components
774-287T520S503A11
287T520S503A11

Mfr.:

Description:
Potentiometers 24mm Rotary Potentiometer

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 26

Stock:
26 Can Dispatch Immediately
Factory Lead Time:
10 Weeks Estimated factory production time for quantities greater than shown.
Quantities greater than 26 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
20,96 € 20,96 €
16,80 € 168,00 €
16,72 € 418,00 €
10,97 € 5.485,00 €
1.200 Quote

Product Attribute Attribute Value Select Attribute
CTS
Product Category: Potentiometers
RoHS:  
Panel Mount
Solder Lug
Potentiometers
1 Gang
50 kOhms
Linear
Horizontal
2 W
500 VDC
10 %
Ceramic Printed
1 Turn
Smooth / Slotted
6 mm
15.88 mm
No Switch
Without Detent
Rotary
100000 Cycle
IP50
- 40 C
+ 120 C
287
Tray
Brand: CTS Electronic Components
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: TW
Product Type: Potentiometers
Factory Pack Quantity: 1200
Subcategory: Potentiometers, Trimmers & Rheostats
Unit Weight: 22 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

TARIC:
8533401000
CAHTS:
8533400000
USHTS:
8533408070
JPHTS:
853340000
KRHTS:
8533409000
MXHTS:
8533409199
BRHTS:
85334099
ECCN:
EAR99

287 Series 24mm Rotary Potentiometers

CTS Electronic Components 287 Series 24mm Rotary Potentiometers offer high durability with 100,000 cycles of rotational life and ±3% linearity for precise position setting. These rotary potentiometers feature a ceramic element delivering high-power performance. The 287 potentiometers include flying leads, PC pins or solder lugs, and various shaft and bushing lengths. These rotary potentiometers operate at -40°C to +120°C temperature range. The 287 potentiometers function at 500Ω to 1MΩ linear resistance range and high 2W rated power. These rotary potentiometers are ideal for use in welders, industrial joysticks, cranes, power supplies, environmental chambers, marine controls, and mining equipment.