287T328S254A11

CTS Electronic Components
774-287T328S254A11
287T328S254A11

Mfr.:

Description:
Potentiometers 24mm Rotary Potentiometer

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
10 Weeks Estimated factory production time.
Minimum: 1200   Multiples: 1200
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
10,43 € 12.516,00 €
2.400 Quote

Similar Products

Product Attribute Attribute Value Select Attribute
CTS
Product Category: Potentiometers
RoHS:  
Potentiometers
250 kOhms
22.23 mm
Rotary
287
Tray
Brand: CTS Electronic Components
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: TW
Product Type: Potentiometers
Factory Pack Quantity: 1200
Subcategory: Potentiometers, Trimmers & Rheostats
Unit Weight: 22 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

TARIC:
8533401000
USHTS:
8533408070
ECCN:
EAR99