285SCFSCAB5C1

CTS Electronic Components
774-285SCFSCAB5C1
285SCFSCAB5C1

Mfr.:

Description:
Board Mount Motion & Position Sensors 5V 360 degree dual 20mm flatted shaft
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
8 Weeks Estimated factory production time.
Minimum: 112   Multiples: 8
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
26,63 € 2.982,56 €
504 Quote

Product Attribute Attribute Value Select Attribute
CTS
Product Category: Board Mount Motion & Position Sensors
RoHS:  
Position Sensors
Analog
10 mA
+ 125 C
- 40 C
Flange Mount
Position
Tray
Brand: CTS Electronic Components
Output Current: 1 mA
Product Type: Board Mount Motion & Position Sensors
Resolution: 12 bit
Series: 285S/N
Factory Pack Quantity: 8
Subcategory: Sensors
Unit Weight: 21 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

USHTS:
8543709860
ECCN:
EAR99

285 Series Non-Contacting Position Sensors

CTS Electronic Components 285 Series Non-Contacting Position Sensors are compact 22mm size sensors. These position sensors offer an extended rotational life of 10 million cycles. The CTS Electronic Components 285 series non-contacting position sensors operate at -40°C to +125°C temperature range. Applications include patient platform position feedback, pneumatic control valve position feedback, draw wire position sensors, actuator motor position feedback, foot pedal, twist throttle, and steering.

285 Flange Mount Non-Contacting Position Sensors

CTS Electronic Components 285S/N Flange Mount Non-Contacting Position Sensors are rotary sensors for applications that encounter harsh environments. The CTS Electronic Components 285S/N sensors deliver high performance over an operating temperature range of -40°C to +125°C for applications that require accurate position sensing in various environmental settings. Offered with standard 3.0VDC or 5.0VDC powering options, the position sensors can be used in standard and energy-efficient applications.