285CCDFSAAB4C1

CTS Electronic Components
774-285CCDFSAAB4C1
285CCDFSAAB4C1

Mfr.:

Description:
Motion & Position Sensors - Industrial 25mm Shaft Flat 5V -40C +125C

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
8 Weeks Estimated factory production time.
Minimum: 112   Multiples: 8
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
23,06 € 2.582,72 €
23,05 € 11.617,20 €
1.000 Quote

Product Attribute Attribute Value Select Attribute
CTS
Product Category: Motion & Position Sensors - Industrial
RoHS:  
5 V
- 40 C
+ 125 C
Brand: CTS Electronic Components
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: TW
Packaging: Tray
Product Type: Industrial Motion & Position Sensors
Series: 285CC
Factory Pack Quantity: 8
Subcategory: Sensors
Unit Weight: 21 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

CNHTS:
8533400000
USHTS:
8533408070
ECCN:
EAR99

285 Series Non-Contacting Position Sensors

CTS Electronic Components 285 Series Non-Contacting Position Sensors are compact 22mm size sensors. These position sensors offer an extended rotational life of 10 million cycles. The CTS Electronic Components 285 series non-contacting position sensors operate at -40°C to +125°C temperature range. Applications include patient platform position feedback, pneumatic control valve position feedback, draw wire position sensors, actuator motor position feedback, foot pedal, twist throttle, and steering.