285CCCRSAAB5C1

CTS Electronic Components
774-285CCCRSAAB5C1
285CCCRSAAB5C1

Mfr.:

Description:
Motion & Position Sensors - Industrial Rotary position sensor, 25mm flatted shaft, 5.0 VDC
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
8 Weeks Estimated factory production time.
Minimum: 112   Multiples: 8
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
23,19 € 2.597,28 €
23,18 € 5.934,08 €
23,17 € 11.677,68 €
1.000 Quote

Product Attribute Attribute Value Select Attribute
CTS
Product Category: Motion & Position Sensors - Industrial
RoHS:  
Brand: CTS Electronic Components
Packaging: Tray
Product Type: Industrial Motion & Position Sensors
Series: 285CC
Factory Pack Quantity: 8
Subcategory: Sensors
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
8543704500
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

285 Series Non-Contacting Position Sensors

CTS Electronic Components 285 Series Non-Contacting Position Sensors are compact 22mm size sensors. These position sensors offer an extended rotational life of 10 million cycles. The CTS Electronic Components 285 series non-contacting position sensors operate at -40°C to +125°C temperature range. Applications include patient platform position feedback, pneumatic control valve position feedback, draw wire position sensors, actuator motor position feedback, foot pedal, twist throttle, and steering.