282TCBS103A25B1

CTS Electronic Components
774-282TCBS103A25B1
282TCBS103A25B1

Mfr.:

Description:
Precision Potentiometers 16mm, PRECISION ROTARY POTENTIOMETER,SENSOR, IP54, 10K ohm

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 43

Stock:
43 Can Dispatch Immediately
Factory Lead Time:
10 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
11,92 € 11,92 €
10,01 € 100,10 €
8,85 € 221,25 €
8,39 € 839,00 €
7,81 € 1.952,50 €
7,40 € 3.700,00 €
7,35 € 7.350,00 €

Product Attribute Attribute Value Select Attribute
CTS
Product Category: Precision Potentiometers
RoHS:  
282
Solder Lug
Rotary Sensor Precision Potentiometers
Rotary Metal
Panel Mount
2 %
Horizontal
1 Turn
1 Gang
10 kOhms
6 mm
15 mm
500 VDC
Conductive Plastic
Slotted
10 %
- 40 C
+ 125 C
Bulk
Brand: CTS Electronic Components
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: TW
Product Type: Precision Potentiometers
Factory Pack Quantity: 1
Subcategory: Potentiometers, Trimmers & Rheostats
Unit Weight: 18,471 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8533310000
CNHTS:
8533400000
CAHTS:
8533400000
USHTS:
8533408070
JPHTS:
853340000
ECCN:
EAR99