282T33L502A26C2

CTS Electronic Components
774-282T33L502A26C2
282T33L502A26C2

Mfr.:

Description:
Precision Potentiometers Bush .375" 5Kohm shft .875" 10% 360dg

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 114

Stock:
114 Can Dispatch Immediately
Factory Lead Time:
10 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
12,41 € 12,41 €
10,42 € 104,20 €
9,21 € 230,25 €
8,73 € 873,00 €
8,14 € 2.035,00 €
7,65 € 3.825,00 €
7,64 € 7.640,00 €

Product Attribute Attribute Value Select Attribute
CTS
Product Category: Precision Potentiometers
RoHS:  
282
Solder Lug
Rotary Sensor Precision Potentiometers
Rotary Metal
Panel Mount
2 %
1 Turn
1 Gang
5 kOhms
6.35 mm
22.225 mm
500 V
Conductive Plastic
Flatted
10 %
- 40 C
+ 125 C
Bulk
Brand: CTS Electronic Components
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: TW
Power Rating: 250 mW (1/4 W)
Product Type: Precision Potentiometers
Factory Pack Quantity: 1
Subcategory: Potentiometers, Trimmers & Rheostats
Taper: Linear
Unit Weight: 22,492 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8533290000
CNHTS:
8533290000
CAHTS:
8533400000
USHTS:
8533408070
JPHTS:
853340000
KRHTS:
8533299000
MXHTS:
85332999
BRHTS:
85332900
ECCN:
EAR99