270X232A253B2A1

CTS Electronic Components
774-270X232A253B2A1
270X232A253B2A1

Mfr.:

Description:
Potentiometers 25Kohms 20% 10% AUD No Switch

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
8 Weeks Estimated factory production time.
Minimum: 500   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
2,67 € 1.335,00 €
2,61 € 2.610,00 €
5.000 Quote

Similar Products

Product Attribute Attribute Value Select Attribute
CTS
Product Category: Potentiometers
RoHS:  
Panel Mount
Through Hole
Potentiometers
1 Gang
25 kOhms
Audio
Horizontal
250 mW (1/4 W)
500 V
20 %
Carbon
1 Turn
Smooth
3.18 mm
25.4 mm
No Switch
Rotary Metal
- 10 C
+ 70 C
270
Bulk
Brand: CTS Electronic Components
Diameter: 16 mm
Length: 9.53 mm
Product Type: Potentiometers
Factory Pack Quantity: 1
Subcategory: Potentiometers, Trimmers & Rheostats
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8533401000
CNHTS:
8533400000
CAHTS:
8533400000
USHTS:
8533408070
JPHTS:
853340000
MXHTS:
85334002
ECCN:
EAR99
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.