230MB0003A

CTS Electronic Components
774-230MB0003A
230MB0003A

Mfr.:

Description:
Basic / Snap Action Switches Silver Alloy Contact, Long lever, Solder

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
0

You can still purchase this product for backorder.

On Order:
500
Expected 6/9/2026
Factory Lead Time:
12
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
2,70 € 2,70 €
2,49 € 24,90 €
2,34 € 58,50 €
2,29 € 114,50 €
1,82 € 182,00 €
1,71 € 513,00 €
1,61 € 805,00 €
1,51 € 1.510,00 €
1,37 € 6.850,00 €

Product Attribute Attribute Value Select Attribute
CTS
Product Category: Basic / Snap Action Switches
RoHS:  
230MB
Lever
100 mA, 6 A
125 VAC, 250 VAC
24 VDC
60 gf
Solder Terminal
PCB Mount
IP67
Brand: CTS Electronic Components
Contact Material: Silver Alloy
Illuminated: Non-Illuminated
Life: 200000 Cycle
Maximum Operating Temperature: + 105 C
Minimum Operating Temperature: - 40 C
Product: Micro Switch
Product Type: Snap Action Switches
Factory Pack Quantity: 100
Subcategory: Switches
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8536500090
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Taiwan
Country of Diffusion:
Taiwan
The country is subject to change at the time of shipment.

230MA-C Micro Switches

CTS Electronic Components 230MA, 230MB, and 230MC Micro Switches are widely used wherever human-machine interfaces (HMIs) are required. These CTS micro switches feature a coil-spring design and a long mechanical life (1 million mechanical cycles and up to 200,000 electrical cycles). The excellent waterproof protection (IP40 or IP67) makes 230MA-C switches ideal for special ambient applications, while the sensitive snap-action switching is ideal for quick-response applications. The broad range of applications includes automotive door latches, air conditioners, humidifiers, alarms, water pumps, joysticks, food processors, security devices, and more.