230MA03A5A

CTS Electronic Components
774-230MA03A5A
230MA03A5A

Mfr.:

Description:
Basic / Snap Action Switches Long hinge lever, Solder terminal,SPDT-NO/NC, 5A 250VAC or 125VAC, 0.1A 24V

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
0

You can still purchase this product for backorder.

On Order:
500
Expected 7/13/2026
Factory Lead Time:
12
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
1,23 € 1,23 €
1,17 € 11,70 €
1,12 € 28,00 €
1,07 € 53,50 €
1,02 € 102,00 €
0,817 € 245,10 €
0,747 € 373,50 €
0,724 € 724,00 €
0,654 € 3.270,00 €

Product Attribute Attribute Value Select Attribute
CTS
Product Category: Basic / Snap Action Switches
RoHS:  
230MA
SPDT
Lever
5 A
125 VAC, 250 VAC
45 gf
Solder Terminal
PCB Mount
IP40
Brand: CTS Electronic Components
Country of Assembly: CN
Country of Diffusion: CN
Country of Origin: CN
Illuminated: Non-Illuminated
Life: 100000 Cycle
Maximum Operating Temperature: + 105 C
Minimum Operating Temperature: - 25 C
Product: Micro Switch
Product Type: Snap Action Switches
Factory Pack Quantity: 100
Subcategory: Switches
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8536500090

230MA-C Micro Switches

CTS Electronic Components 230MA, 230MB, and 230MC Micro Switches are widely used wherever human-machine interfaces (HMIs) are required. These CTS micro switches feature a coil-spring design and a long mechanical life (1 million mechanical cycles and up to 200,000 electrical cycles). The excellent waterproof protection (IP40 or IP67) makes 230MA-C switches ideal for special ambient applications, while the sensitive snap-action switching is ideal for quick-response applications. The broad range of applications includes automotive door latches, air conditioners, humidifiers, alarms, water pumps, joysticks, food processors, security devices, and more.