228EMVARGFR

CTS Electronic Components
774-228EMVARGFR
228EMVARGFR

Mfr.:

Description:
Tactile Switches LED tact sw, gullwing, vertical, red&green flat led

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
10 Weeks Estimated factory production time.
Minimum: 1200   Multiples: 600
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
Full Reel (Order in multiples of 600)
1,44 € 1.728,00 €
1,36 € 3.264,00 €
1,32 € 6.336,00 €

Product Attribute Attribute Value Select Attribute
CTS
Product Category: Tactile Switches
RoHS:  
Illuminated
Green, Red
LED
SMD/SMT
Straight
Round
200 gf
50 mA
12 VDC
SPST
Gull Wing Lead
7.2 mm
6.8 mm
3.6 mm
228E
100000 Cycle
IP67
Reel
Actuator Length: 1.9 mm
Brand: CTS Electronic Components
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Maximum Operating Temperature: + 85 C
Minimum Operating Temperature: - 40 C
Product: Tactile Switches
Product Type: Tactile Switches
Factory Pack Quantity: 600
Subcategory: Switches
Travel: 0.7 mm
Part # Aliases: 228E-MVARGFR
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

CNHTS:
8536500090
USHTS:
8536509031
ECCN:
EAR99