228EJVAYFR

CTS Electronic Components
774-228EJVAYFR
228EJVAYFR

Mfr.:

Description:
Tactile Switches LED tact sw, J bend terminal, vertical, yellow flat led

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 1.383

Stock:
1.383 Can Dispatch Immediately
Factory Lead Time:
10 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 800)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
2,01 € 2,01 €
1,70 € 17,00 €
1,58 € 39,50 €
1,44 € 144,00 €
1,27 € 317,50 €
1,19 € 595,00 €
Full Reel (Order in multiples of 800)
1,15 € 920,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
CTS
Product Category: Tactile Switches
RoHS:  
Illuminated
Yellow
LED
SMD/SMT
Straight
Round
OFF - ON
200 gf
50 mA
12 VDC
No
SPST
SMD/SMT
Black
Natural
7.2 mm
6.8 mm
5.5 mm
228E
100000 Cycle
Reel
Cut Tape
MouseReel
Actuator Length: 1.9 mm
Brand: CTS Electronic Components
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Maximum Operating Temperature: + 85 C
Minimum Operating Temperature: - 40 C
Moisture Sensitive: Yes
Product: Illuminated Tactile Switches
Product Type: Tactile Switches
Factory Pack Quantity: 800
Subcategory: Switches
Travel: 0.7 mm
Part # Aliases: 228E-JVAYFR
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8536500090
USHTS:
8536509031
ECCN:
EAR99

228A/B/C/D/E Illuminated Tactile Switches

CTS Electronic Components 228A / 228B / 228C / 228D / 228E Illuminated Tactile Switches offer a variety of LED color options and provide surface mount gull wing terminal and standard through configurations. CTS Series 228 tact switches are compatible with IR reflow and manual soldering.