228EJVARGFR

CTS Electronic Components
774-228EJVARGFR
228EJVARGFR

Mfr.:

Description:
Tactile Switches LED tact sw, J bend terminal, vertical, red&green flat led

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
10 Weeks Estimated factory production time.
Minimum: 800   Multiples: 800
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
Full Reel (Order in multiples of 800)
1,34 € 1.072,00 €
1,32 € 3.168,00 €
1,30 € 6.240,00 €

Product Attribute Attribute Value Select Attribute
CTS
Product Category: Tactile Switches
RoHS:  
Illuminated
Green, Red
LED
Through Hole
Straight
Round
200 gf
50 mA
12 VDC
SPST
J Form Lead
7.2 mm
6.8 mm
3.7 mm
228E
100000 Cycle
IP67
Reel
Actuator Length: 1.8 mm
Brand: CTS Electronic Components
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Maximum Operating Temperature: + 85 C
Minimum Operating Temperature: - 40 C
Product: Tactile Switches
Product Type: Tactile Switches
Factory Pack Quantity: 800
Subcategory: Switches
Travel: 0.7 mm
Part # Aliases: 228E-JVARGFR
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

CNHTS:
8536500090
USHTS:
8536509031
ECCN:
EAR99