228EDSARF

CTS Electronic Components
774-228EDSARF
228EDSARF

Mfr.:

Description:
Tactile Switches LED tact sw, through hole, side, red flat led
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
10 Weeks Estimated factory production time.
Minimum: 1800   Multiples: 180
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
Full Reel (Order in multiples of 180)
1,20 € 2.160,00 €
1,17 € 2.737,80 €
1,16 € 5.637,60 €

Product Attribute Attribute Value Select Attribute
CTS
Product Category: Tactile Switches
RoHS:  
Illuminated
Red
LED
Through Hole
Right Angle
Round
200 gf
50 mA
12 VDC
SPST
PC Pin
7.9 mm
7.4 mm
4 mm
228E
100000 Cycle
IP67
Reel
Actuator Length: 2 mm
Brand: CTS Electronic Components
Maximum Operating Temperature: + 85 C
Minimum Operating Temperature: - 40 C
Product: Tactile Switches
Product Type: Tactile Switches
Factory Pack Quantity: 180
Subcategory: Switches
Travel: 0.7 mm
Part # Aliases: 228E-DSARF
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8536500090
USHTS:
8536509031
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

228A/B/C/D/E Illuminated Tactile Switches

CTS Electronic Components 228A / 228B / 228C / 228D / 228E Illuminated Tactile Switches offer a variety of LED color options and provide surface mount gull wing terminal and standard through configurations. CTS Series 228 tact switches are compatible with IR reflow and manual soldering.