228BDVAAWFEFAE

CTS Electronic Components
774-228BDVAAWFEFAE
228BDVAAWFEFAE

Mfr.:

Description:
Tactile Switches 228BDVAAWF+EF style with orange cap and E etching

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1050   Multiples: 150
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
1,22 € 1.281,00 €
1,15 € 2.932,50 €
1,11 € 5.661,00 €

Product Attribute Attribute Value Select Attribute
CTS
Product Category: Tactile Switches
RoHS:  
Illuminated
Amber, White
LED
Through Hole
Round
160 gf
50 mA
12 VDC
SPST
PC Pin
Orange
6 mm
6 mm
6.5 mm
228B
100000 Cycle
Tray
Actuator Length: 4.3 mm
Actuator Style: Button
Brand: CTS Electronic Components
Button Size: 14 mm x 4.3 mm
Maximum Operating Temperature: + 70 C
Minimum Operating Temperature: - 20 C
Product: Tactile Switches
Product Type: Tactile Switches
Factory Pack Quantity: 150
Subcategory: Switches
Travel: 0.25 mm
Part # Aliases: 228B-DVAAWFEFAE
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8536500090
USHTS:
8536509031
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

228A/B/C/D/E Illuminated Tactile Switches

CTS Electronic Components 228A / 228B / 228C / 228D / 228E Illuminated Tactile Switches offer a variety of LED color options and provide surface mount gull wing terminal and standard through configurations. CTS Series 228 tact switches are compatible with IR reflow and manual soldering.