228AMVAAFCMBAR

CTS Electronic Components
774-228AMVAAFCMBAR
228AMVAAFCMBAR

Mfr.:

Description:
Tactile Switches 228AMVAAFR+C style in misty black color with A etching

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
10 Weeks Estimated factory production time.
Minimum: 1350   Multiples: 450
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
Full Reel (Order in multiples of 450)
1,10 € 1.485,00 €
1,08 € 2.430,00 €
1,07 € 5.296,50 €

Product Attribute Attribute Value Select Attribute
CTS
Product Category: Tactile Switches
RoHS:  
Illuminated
Amber
LED
SMD/SMT
Round
160 gf
50 mA
12 VDC
SPST
Gull Wing Lead
Misty Black
7.2 mm
6.8 mm
4.5 mm
228A
100000 Cycle
Reel
Actuator Length: 6.3 mm
Actuator Style: Cylinder
Brand: CTS Electronic Components
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Maximum Operating Temperature: + 70 C
Minimum Operating Temperature: - 25 C
Product: Tactile Switches
Product Type: Tactile Switches
Factory Pack Quantity: 450
Subcategory: Switches
Travel: 0.25 mm
Part # Aliases: 228A-MVAAFCMBAR
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

CNHTS:
8536500090
USHTS:
8536509031
ECCN:
EAR99