223GMSAAR

CTS Electronic Components
774-223GMSAAR
223GMSAAR

Mfr.:

Description:
Tactile Switches Tactile Switch

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 6.720

Stock:
6.720 Can Dispatch Immediately
Factory Lead Time:
10 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
0,421 € 0,42 €
0,415 € 4,15 €
0,399 € 9,98 €
0,346 € 34,60 €
0,315 € 78,75 €
0,292 € 146,00 €
0,279 € 279,00 €
Full Reel (Order in multiples of 2200)
0,262 € 576,40 €
0,234 € 1.029,60 €

Product Attribute Attribute Value Select Attribute
CTS
Product Category: Tactile Switches
Non-Illuminated
SMD/SMT
Right Angle
Rectangular
OFF - (ON)
160 gf
50 mA
15 VDC
No
SPST
Solder Pad
Black
4.8 mm
2.6 mm
3 mm
223G
200000 Cycle
Reel
Cut Tape
Brand: CTS Electronic Components
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Product Type: Tactile Switches
Factory Pack Quantity: 2200
Subcategory: Switches
Part # Aliases: 223G-MSAAR
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8536500090
USHTS:
8536509031
KRHTS:
8536502000
ECCN:
EAR99