222LMVAAR

CTS Electronic Components
774-222LMVAAR
222LMVAAR

Mfr.:

Description:
Tactile Switches IP67 rated Gull Wing

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 673

Stock:
673 Can Dispatch Immediately
Factory Lead Time:
11 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 1000)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
0,361 € 0,36 €
0,31 € 3,10 €
0,29 € 7,25 €
0,26 € 26,00 €
0,241 € 60,25 €
0,227 € 113,50 €
Full Reel (Order in multiples of 1000)
0,213 € 213,00 €
0,196 € 392,00 €
0,188 € 940,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
CTS
Product Category: Tactile Switches
RoHS:  
Non-Illuminated
SMD/SMT
Straight
1.5 mm
Round
OFF - (ON)
225 gf
50 mA
32 VDC
No
SPST
Gull Wing Lead
Blue
6.2 mm
6.2 mm
4.3 mm
222L
300000 Cycle
Reel
Cut Tape
MouseReel
Brand: CTS Electronic Components
Maximum Operating Temperature: + 85 C
Minimum Operating Temperature: - 40 C
Product Type: Tactile Switches
Factory Pack Quantity: 1000
Subcategory: Switches
Travel: 0.3 mm
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8536500090
CAHTS:
8536509090
USHTS:
8536509031
JPHTS:
853650090
BRHTS:
85365090
ECCN:
EAR99