222KJVAAR

CTS Electronic Components
774-222KJVAAR
222KJVAAR

Mfr.:

Description:
Tactile Switches IP67 rated J Bend

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
11 Weeks Estimated factory production time.
Minimum: 10000   Multiples: 1000
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
Full Reel (Order in multiples of 1000)
0,195 € 1.950,00 €

Product Attribute Attribute Value Select Attribute
CTS
Product Category: Tactile Switches
RoHS:  
Non-Illuminated
SMD/SMT
Straight
2.6 mm
Stem
OFF - (ON)
200 gf
50 mA
32 VDC
No
SPST
J Form Lead
Red
6.2 mm
6.2 mm
5.2 mm
222K
500000 Cycle
Reel
Brand: CTS Electronic Components
Maximum Operating Temperature: + 85 C
Minimum Operating Temperature: - 40 C
Product Type: Tactile Switches
Factory Pack Quantity: 1000
Subcategory: Switches
Travel: 0.6 mm
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8536500090
CAHTS:
8536509090
USHTS:
8536509031
JPHTS:
853650090
KRHTS:
8536502000
BRHTS:
85365090
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

222-223 Tactile Switches

CTS Electronic Components 222 and 223 Series are Momentary Tactile Switches. These CTS series are available in most common sizes and a variety of mounting, actuator heights, and actuator force options. 222 and 223 switches are used in a wide range of applications including security, HVAC, medical, and industrial. The switches are ideal for human interface applications for selection and control.