222DJVBCRG

CTS Electronic Components
774-222DJVBCRG
222DJVBCRG

Mfr.:

Description:
Tactile Switches Tactile Switch

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
12 Weeks Estimated factory production time.
Minimum: 11000   Multiples: 2200
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
Full Reel (Order in multiples of 2200)
0,138 € 1.518,00 €

Product Attribute Attribute Value Select Attribute
CTS
Product Category: Tactile Switches
RoHS:  
Non-Illuminated
SMD/SMT
Straight
3.1 mm
Round
260 gf
50 mA
12 VDC
Yes
SPST
J Form Lead
6.2 mm
6 mm
2 mm
222D
500000 Cycle
Reel
Actuator Length: 1.1 mm
Brand: CTS Electronic Components
Maximum Operating Temperature: + 85 C
Minimum Operating Temperature: - 40 C
Product: Tactile Switches
Product Type: Tactile Switches
Factory Pack Quantity: 2200
Subcategory: Switches
Travel: 0.25 mm
Type: Compact Tactile Switch
Part # Aliases: 222D-JVBCRG
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8536500090
USHTS:
8536509031
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.