221AMB10R

CTS Electronic Components
774-221AMB10R
221AMB10R

Mfr.:

Description:
Coded Rotary Switches 10 Pos. Gull Wing Shaft 4.32mm Ht.

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
13 Weeks Estimated factory production time.
Minimum: 1350   Multiples: 450
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
Full Reel (Order in multiples of 450)
1,38 € 1.863,00 €
1,35 € 3.037,50 €
1,32 € 6.534,00 €

Product Attribute Attribute Value Select Attribute
CTS
Product Category: Coded Rotary Switches
RoHS:  
10 Position
BCD
Shaft
SMD/SMT
Gull Wing Lead
Reel
221
Actuator Style: Shaft
Brand: CTS Electronic Components
Current Rating: 100 mA
Dielectric Strength: 350 VAC
Illuminated: Non-Illuminated
Life: 20000 Cycle
Maximum Operating Temperature: + 85 C
Minimum Operating Temperature: - 40 C
Product Type: Rotary Switches
Rotation Style: Clockwise, Counterclockwise
Factory Pack Quantity: 450
Subcategory: Switches
Voltage Rating DC: 50 VDC
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8536500090
CAHTS:
8536509090
USHTS:
8536509065
JPHTS:
853650090
KRHTS:
8536509090
BRHTS:
85365090
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.