221ADA16

CTS Electronic Components
774-221ADA16
221ADA16

Mfr.:

Description:
Coded Rotary Switches 16 Pos. Thru Hole Flush Arrow Slotted

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 976

Stock:
976 Can Dispatch Immediately
Factory Lead Time:
13 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
2,53 € 2,53 €
2,21 € 22,10 €
2,09 € 52,25 €
1,90 € 182,40 €
1,74 € 501,12 €
1,72 € 908,16 €
1,65 € 1.663,20 €
1,36 € 3.459,84 €
1,34 € 6.753,60 €

Product Attribute Attribute Value Select Attribute
CTS
Product Category: Coded Rotary Switches
RoHS:  
16 Position
Hexadecimal
Flush
Through Hole
Solder Pin
Tube
221
Actuator Style: Flush
Brand: CTS Electronic Components
Current Rating: 100 mA
Dielectric Strength: 350 VAC
Illuminated: Non-Illuminated
Life: 20000 Cycle
Maximum Operating Temperature: + 85 C
Minimum Operating Temperature: - 40 C
Product Type: Rotary Switches
Rotation Style: Clockwise, Counterclockwise
Factory Pack Quantity: 48
Subcategory: Switches
Voltage Rating DC: 50 VDC
Unit Weight: 4 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8536500090
CAHTS:
8536509090
USHTS:
8536509065
JPHTS:
853650090
KRHTS:
8536509090
BRHTS:
85365090
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

221 Rotary DIP Switches

Tusonix/CTS Electronic Components 221 Rotary DIP Switches feature a compact size of 10mm x 10mm. These switches are available in surface-mount or through-hole style, in 10-position or 16-position models, and with three rotor or shaft options. The 221 Series offers precise detents and clockwise/counterclockwise rotation. With high-temperature resistance and either binary coded decimal or hexadecimal output, these devices are suitable for a wide range of applications. including servers, circuit breakers, security, and HVAC.