220AMB16R

CTS Electronic Components
774-220AMB16R
220AMB16R

Mfr.:

Description:
Coded Rotary Switches 16 position SMD Gull Wing Knurled

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
0

You can still purchase this product for backorder.

On Order:
1.400
Expected 5/25/2026
Factory Lead Time:
13
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 700)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
2,29 € 2,29 €
2,00 € 20,00 €
1,88 € 47,00 €
1,72 € 172,00 €
1,63 € 407,50 €
Full Reel (Order in multiples of 700)
1,38 € 966,00 €
1,32 € 2.772,00 €
1,27 € 6.223,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
CTS
Product Category: Coded Rotary Switches
RoHS:  
16 Position
Hexadecimal
Shaft
SMD/SMT
Solder Pad
Reel
Cut Tape
MouseReel
220
Actuator Style: Shaft
Brand: CTS Electronic Components
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Current Rating: 100 mA
Dielectric Strength: 250 VAC
Illuminated: Non-Illuminated
Life: 10000 Cycle
Maximum Operating Temperature: + 85 C
Minimum Operating Temperature: - 40 C
Product Type: Rotary Switches
Rotation Style: Clockwise, Counter Clockwise
Factory Pack Quantity: 700
Subcategory: Switches
Terminal Arrangement: 3 x 2
Voltage Rating DC: 50 VDC
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8536501590
CNHTS:
8536500090
CAHTS:
8536509030
USHTS:
8536509020
JPHTS:
853650090
KRHTS:
8536501000
BRHTS:
85365090
ECCN:
EAR99

220 Rotary DIP Switches

Tusonix/CTS Electronic Components 220 Rotary DIP Switches offer a compact size of 7mm x 7mm with 4, 6, or 10 positions and through-hole or surface-mount gull-wing terminal configurations. The robust construction and material allow operation of this switch series over a wide temperature range of -40°C to +85°C. CTS 220 DIP Switches are designed for use in servers, circuit breakers, security systems, and HVAC systems. The series is also ideal for industrial, communication, and video applications.

220 7x7mm Miniature Rotary DIP Switch

CTS Electronic Components 220 7x7mm Miniature Rotary DIP Switches have optimized mechanical features such as a robust metal bracket design, standard through hole and surface mount gull-wing terminal configurations, real code, and clock/counterclockwise rotation. CTS 220 also features an optimized contact system that has a robust wiping contact and precise detents.