219G-2ESR

CTS Electronic Components
774-219G-2ESR
219G-2ESR

Mfr.:

Description:
DIP Switches/SIP Switches 2 pos ext height actuator SMD DIP with gold term

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 1.734

Stock:
1.734 Can Dispatch Immediately
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
0,80 € 0,80 €
0,703 € 7,03 €
0,654 € 16,35 €
0,584 € 58,40 €
0,541 € 135,25 €
0,524 € 262,00 €
Full Reel (Order in multiples of 1000)
0,51 € 510,00 €
0,487 € 974,00 €
0,471 € 2.355,00 €

Product Attribute Attribute Value Select Attribute
CTS
Product Category: DIP Switches/SIP Switches
RoHS:  
Reel
Cut Tape
Non-Illuminated
2 Position
DIP
Extended
2.54 mm
SPST
Gull Wing Lead
100 mA
50 VDC
219G
Actuator Style: Plunger
Brand: CTS Electronic Components
Contact Material: Brass
Contact Plating: Gold
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: TW
Life: 2000 Cycles
Maximum Operating Temperature: + 85 C
Minimum Operating Temperature: - 55 C
Mounting Angle: Straight
Mounting Style: SMD/SMT
Product Type: DIP Switches
Factory Pack Quantity: 1000
Subcategory: Switches
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8536500090
CAHTS:
8536509090
USHTS:
8536509050
KRHTS:
8536509090
ECCN:
EAR99

219G SMD DIP Switches

CTS Electronics 219G Surface-Mounted Device (SMD) Dual In-line Package (DIP) Switches feature gold-plated terminals optimal for harsh outdoor environments. The switches' positive detent is separated from the contactor, which deters from deflection during actuation. CTS 219G SMD DIP Switches' compact-type design allows for small-size applications and makes the switches ideal for servers, security, and HVAC systems.