218-12LPSJR

CTS Electronic Components
774-218-12LPSJR
218-12LPSJR

Mfr.:

Description:
DIP Switches/SIP Switches SURFACE MOUNT, GOLD, HALF-PITCH DIP SWITCH, 12-POLE, LOW PROFILE ACTUATOR, BOTTOM SEAL, J-BEND, REEL

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
4 Weeks Estimated factory production time.
Minimum: 2000   Multiples: 2000
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
Full Reel (Order in multiples of 2000)
1,23 € 2.460,00 €
1,20 € 4.800,00 €

Product Attribute Attribute Value Select Attribute
CTS
Product Category: DIP Switches/SIP Switches
RoHS:  
Reel
Non-Illuminated
12 Position
DIP
Flush
1.27 mm
SPST
SMD/SMT
25 mA
24 VDC
218
Actuator Style: Flush
Brand: CTS Electronic Components
Contact Material: Copper
Contact Plating: Gold
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: TW
Life: 1000 Cycle
Maximum Operating Temperature: + 85 C
Minimum Operating Temperature: - 55 C
Mounting Style: PCB Mount
Product Type: DIP Switches
Factory Pack Quantity: 2000
Subcategory: Switches
Part # Aliases: 21812LPSJR
Unit Weight: 364,300 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8536699099
CNHTS:
8536500090
USHTS:
8536509050
ECCN:
EAR99

218 Half Pitch, SMD DIP Switches

CTS Electronic Components 218 Half Pitch, SMD DIP Switches offer a 100mΩ contact resistance, 50VDC non-switching rating, and 100MΩ insulation resistance. The 218 switches feature an optional sealed structure that is optimized for board washing during the soldering process. These switches have low-profile actuators that prevent accidental actuation and gull-wing and "J" bend terminal configurations. CTS 218 Half Pitch, SMD DIP Switches are ideal for servers, security, and HVAC systems.