218-10LPSTF

CTS Electronic Components
774-218-10LPSTF
218-10LPSTF

Mfr.:

Description:
DIP Switches/SIP Switches SURFACE MOUNT, GOLD, HALF-PITCH DIP SWITCH, 10-POLE, LOW PROFILE ACTUATOR, BOTTOM SEAL, TAPE SEAL, OFF, TUBE PACK

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 240

Stock:
240 Can Dispatch Immediately
Factory Lead Time:
8 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
1,69 € 1,69 €
1,43 € 14,30 €
1,27 € 31,75 €
1,14 € 119,70 €
1,06 € 296,80 €
1,01 € 530,25 €
0,937 € 951,06 €
0,903 € 2.275,56 €
0,869 € 4.349,35 €

Product Attribute Attribute Value Select Attribute
CTS
Product Category: DIP Switches/SIP Switches
RoHS:  
Tube
Non-Illuminated
DIP
SPST
SMD/SMT
25 mA
24 VDC
218
Brand: CTS Electronic Components
Contact Material: Copper
Contact Plating: Gold
Life: 1000 Cycle
Maximum Operating Temperature: + 85 C
Minimum Operating Temperature: - 55 C
Mounting Style: PCB Mount
Product Type: DIP Switches
Factory Pack Quantity: 35
Subcategory: Switches
Part # Aliases: 21810LPSTF
Unit Weight: 309 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8536500090
USHTS:
8536509050
ECCN:
EAR99
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

218 Half Pitch, SMD DIP Switches

CTS Electronic Components 218 Half Pitch, SMD DIP Switches offer a 100mΩ contact resistance, 50VDC non-switching rating, and 100MΩ insulation resistance. The 218 switches feature an optional sealed structure that is optimized for board washing during the soldering process. These switches have low-profile actuators that prevent accidental actuation and gull-wing and "J" bend terminal configurations. CTS 218 Half Pitch, SMD DIP Switches are ideal for servers, security, and HVAC systems.