209-10MSF

CTS Electronic Components
774-209-10MSF
209-10MSF

Mfr.:

Description:
DIP Switches/SIP Switches THROUGH HOLE, GOLD DIP SWITCH, 10-POLE, MEDIUM ACTUATOR, BOTTOM SEAL, OFF, TUBE PACK

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
4 Weeks Estimated factory production time.
Minimum: 1000   Multiples: 20
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
0,686 € 686,00 €
0,685 € 1.712,50 €
0,679 € 3.395,00 €

Product Attribute Attribute Value Select Attribute
CTS
Product Category: DIP Switches/SIP Switches
RoHS:  
Tube
Non-Illuminated
10 Position
DIP
Medium
2.54 mm
SPST
Solder Pin
100 mA
50 VDC
209
Actuator Style: Medium
Brand: CTS Electronic Components
Contact Material: Beryllium Copper
Contact Plating: Gold
Life: 2000 Cycle
Maximum Operating Temperature: + 85 C
Minimum Operating Temperature: - 40 C
Mounting Style: PCB Mount
Product Type: DIP Switches
Factory Pack Quantity: 20
Subcategory: Switches
Part # Aliases: 20910MSF
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8536500090
CAHTS:
8536509090
USHTS:
8536509050
KRHTS:
8536509090
ECCN:
EAR99
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

AUTO-DIP® Switch: 209/210

Tusonix/CTS Electronic Components AUTO-DIP® Switch series 209/210 feature full sealing to withstand insertion shock, wave solder temperatures, and board washing. The optimized contact system is available in low, medium, and extended height actuators and features a redundant, wiping contact and no contactor deflection during actuation. The premium series 209 features gold-plated beryllium copper contacts, while the economical series 210 features gold flash-plated beryllium copper contacts.