209-10MS

CTS Electronic Components
774-20910MS
209-10MS

Mfr.:

Description:
DIP Switches/SIP Switches SPST 10 switch sections

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 865

Stock:
865 Can Dispatch Immediately
Factory Lead Time:
4 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
1,20 € 1,20 €
1,13 € 11,30 €
0,955 € 19,10 €
0,912 € 91,20 €
0,86 € 223,60 €
0,829 € 414,50 €
0,685 € 685,00 €
0,671 € 1.677,50 €
0,657 € 3.285,00 €

Product Attribute Attribute Value Select Attribute
CTS
Product Category: DIP Switches/SIP Switches
RoHS:  
Tube
Non-Illuminated
10 Position
DIP
Slide
2.54 mm
SPST
Solder Pin
100 mA
50 VDC
209
Actuator Style: Slide
Brand: CTS Electronic Components
Contact Material: Beryllium Copper
Contact Plating: Gold
Life: 2000 Cycle
Maximum Operating Temperature: + 85 C
Minimum Operating Temperature: - 40 C
Mounting Angle: Straight
Mounting Style: PCB Mount
Product Type: DIP Switches
Factory Pack Quantity: 20
Subcategory: Switches
Part # Aliases: 20910MS
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8536699099
CNHTS:
8536500090
CAHTS:
8536509090
USHTS:
8536509050
JPHTS:
853650090
KRHTS:
8536509090
MXHTS:
8536509999
BRHTS:
85365090
ECCN:
EAR99
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

AUTO-DIP® Switch: 209/210

Tusonix/CTS Electronic Components AUTO-DIP® Switch series 209/210 feature full sealing to withstand insertion shock, wave solder temperatures, and board washing. The optimized contact system is available in low, medium, and extended height actuators and features a redundant, wiping contact and no contactor deflection during actuation. The premium series 209 features gold-plated beryllium copper contacts, while the economical series 210 features gold flash-plated beryllium copper contacts.