204-4LPSTR

CTS Electronic Components
774-204-4LPSTR
204-4LPSTR

Mfr.:

Description:
DIP Switches/SIP Switches 4 pole low profile Epoxy Top Tape Seal

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
4 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 350)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
1,26 € 1,26 €
1,14 € 11,40 €
1,05 € 26,25 €
0,946 € 94,60 €
Full Reel (Order in multiples of 350)
0,704 € 246,40 €
0,683 € 478,10 €
0,673 € 3.297,70 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
CTS
Product Category: DIP Switches/SIP Switches
RoHS:  
Reel
Cut Tape
MouseReel
Non-Illuminated
4 Position
DIP
Flush
2.54 mm
SPST
Gull Wing Lead
100 mA
50 VDC
204
Actuator Style: Flush
Brand: CTS Electronic Components
Contact Plating: Gold
Life: 5000 Cycle
Maximum Operating Temperature: + 85 C
Minimum Operating Temperature: - 55 C
Mounting Angle: Straight
Mounting Style: PCB Mount
Product Type: DIP Switches
Factory Pack Quantity: 350
Subcategory: Switches
Part # Aliases: 2044LPSTR
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8536500090
CAHTS:
8536509090
USHTS:
8536509050
JPHTS:
853650090
KRHTS:
8536509090
BRHTS:
85365090
ECCN:
EAR99
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.