204-313ST

CTS Electronic Components
774-204-313ST
204-313ST

Mfr.:

Description:
DIP Switches/SIP Switches DIP SW Gull Wing Gold Plated 3 SW 3PST, TUBE PACK

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
4 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
2,36 € 2,36 €
2,30 € 23,00 €
1,76 € 35,20 €
1,63 € 163,00 €
1,51 € 392,60 €
1,44 € 720,00 €
1,35 € 1.350,00 €
1,28 € 3.200,00 €
1,22 € 6.100,00 €

Product Attribute Attribute Value Select Attribute
CTS
Product Category: DIP Switches/SIP Switches
RoHS:  
Tube
Non-Illuminated
3 Position
DIP
3PST
Gull Wing Lead
204
Brand: CTS Electronic Components
Contact Plating: Gold
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: TW
Mounting Style: PCB Mount
Product Type: DIP Switches
Factory Pack Quantity: 20
Subcategory: Switches
Part # Aliases: 204313ST
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8536500090
USHTS:
8536509050
ECCN:
EAR99