204-124STR

CTS Electronic Components
774-204-124STR
204-124STR

Mfr.:

Description:
DIP Switches/SIP Switches SPDT 4 positions Epoxy Top Tape Seal

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 670

Stock:
670 Can Dispatch Immediately
Factory Lead Time:
4 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 350)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
2,14 € 2,14 €
1,87 € 18,70 €
1,76 € 44,00 €
1,57 € 157,00 €
Full Reel (Order in multiples of 350)
1,20 € 420,00 €
1,15 € 805,00 €
1,14 € 5.586,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
CTS
Product Category: DIP Switches/SIP Switches
RoHS:  
Reel
Cut Tape
MouseReel
Non-Illuminated
4 Position
DIP
Slide
2.54 mm
SPDT
Gull Wing Lead
100 mA
50 VDC
204
Actuator Style: Slide
Brand: CTS Electronic Components
Contact Plating: Gold
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: TW
Life: 5000 Cycle
Maximum Operating Temperature: + 85 C
Minimum Operating Temperature: - 55 C
Mounting Angle: Straight
Mounting Style: PCB Mount
Product Type: DIP Switches
Factory Pack Quantity: 350
Subcategory: Switches
Part # Aliases: 204124STR
Unit Weight: 2,624 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8536500090
CAHTS:
8536509090
USHTS:
8536509050
JPHTS:
853650090
KRHTS:
8536509090
BRHTS:
85365090
ECCN:
EAR99