204-121

CTS Electronic Components
774-204-121
204-121

Mfr.:

Description:
DIP Switches/SIP Switches SPDT 1 Position Ship at Off Pos.

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 233

Stock:
233 Can Dispatch Immediately
Factory Lead Time:
4 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
1,39 € 1,39 €
1,26 € 12,60 €
1,19 € 29,75 €
1,01 € 75,75 €
0,761 € 399,53 €
0,759 € 1.935,45 €
0,752 € 3.778,80 €

Product Attribute Attribute Value Select Attribute
CTS
Product Category: DIP Switches/SIP Switches
RoHS:  
Tube
Non-Illuminated
1 Position
DIP
Slide
2.54 mm
SPDT
Gull Wing Lead
100 mA
50 VDC
204
Actuator Style: Slide
Brand: CTS Electronic Components
Contact Plating: Gold
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: TW
Life: 5000 Cycle
Maximum Operating Temperature: + 85 C
Minimum Operating Temperature: - 55 C
Mounting Angle: Straight
Mounting Style: PCB Mount
Product Type: DIP Switches
Factory Pack Quantity: 75
Subcategory: Switches
Part # Aliases: 204121
Unit Weight: 748,500 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8536500090
CAHTS:
8536509090
USHTS:
8536509050
JPHTS:
853650090
KRHTS:
8536509090
BRHTS:
85365090
ECCN:
EAR99