196B2SVR-25M000

CTS Electronic Components
774-196B2SVR-25M000
196B2SVR-25M000

Mfr.:

Description:
OCXO Oscillators

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 5

Stock:
5 Can Dispatch Immediately
Factory Lead Time:
36 Weeks Estimated factory production time for quantities greater than shown.
Quantities greater than 5 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
126,13 € 126,13 €
10 Quote

Product Attribute Attribute Value Select Attribute
CTS
Product Category: OCXO Oscillators
OCXO
25 MHz
20 PPB
11.4 V
12.6 V
Sine Wave
Radial
- 40 C
+ 85 C
36 mm
27 mm
13.462 mm
196
Brand: CTS Electronic Components
Duty Cycle - Max: 55 %
Mounting Style: Through Hole
Operating Supply Voltage: 12 V
Subcategory: Oscillators
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8541600000
CAHTS:
8541600020
USHTS:
8541600060
JPHTS:
854160010
MXHTS:
8541600100
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.