194-2MSN

CTS Electronic Components
774-194-2MSN
194-2MSN

Mfr.:

Description:
DIP Switches/SIP Switches THROUGH HOLE, SIDE ACTUATED, GOLD DIP SWITCH, 2-POLE, MEDIUM ACTUATOR, BOTTOM SEAL, TUBE PACK

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
4 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
0,877 € 0,88 €
0,844 € 8,44 €
0,672 € 16,80 €
0,638 € 63,80 €
0,553 € 138,25 €
0,545 € 272,50 €
0,50 € 500,00 €
0,482 € 1.205,00 €
0,459 € 2.295,00 €
Full Reel (Order in multiples of 75)
0,672 € 50,40 €

Product Attribute Attribute Value Select Attribute
CTS
Product Category: DIP Switches/SIP Switches
RoHS:  
Reel
Cut Tape
Non-Illuminated
DIP
194
Brand: CTS Electronic Components
Contact Plating: Gold
Mounting Style: PCB Mount
Product Type: DIP Switches
Factory Pack Quantity: 75
Subcategory: Switches
Part # Aliases: 1942MSN
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8536500090
USHTS:
8536509065
ECCN:
EAR99

194/195 Electronic Component Dip Switches

Tusonix/CTS 194/195 Electronic Component Dip Switches feature an optimized contact system and enclosed actuators that shield contacts from foreign particles. The series 194 gold-plated contacts ensure long-term contact corrosion resistance, while the series 195 tin-plated contacts provide economical solutions. Both series have tin-plated terminals for better solderability.