18VRGT732K504NA3

CTS Electronic Components
774-18VRGT732K504NA3
18VRGT732K504NA3

Mfr.:

Description:
Potentiometers 18mm potentiometer w/push-pull switch, long bushing, 24-tooth knurl shaft, 500kO, A3 taper

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 939

Stock:
939 Can Dispatch Immediately
Factory Lead Time:
17 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
6,28 € 6,28 €
5,54 € 55,40 €

Product Attribute Attribute Value Select Attribute
CTS
Product Category: Potentiometers
RoHS:  
Panel Mount
Solder Lug
Guitar Potentiometers
1 Gang
500 kOhms
Log
Horizontal
50 mW (1/20 W)
150 VAC
20 %
Carbon
1 Turn
Knurled / Serrated
6 mm
25.4 mm
Push-Pull Switch
Without Detent
Rotary
15000 Cycle
IP40
- 10 C
+ 70 C
18VRG
Tray
Brand: CTS Electronic Components
Product Type: Potentiometers
Factory Pack Quantity: 100
Subcategory: Potentiometers, Trimmers & Rheostats
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8533401000
CAHTS:
8533400000
USHTS:
8533408070
JPHTS:
853340000
KRHTS:
8533409000
MXHTS:
8533409199
BRHTS:
85334099
ECCN:
EAR99
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

18VRG 18mm Guitar Potentiometers

CTS Electronic Components 18VRG 18mm Guitar Potentiometers with a push-pull switch are robust, high-quality guitar potentiometers that allow guitar players to have a convenient multi-function control for tone and pickup switching. CTS 18VRG features reduced shaft wobble, low noise output and a smooth rotational feel. The series has a standard tin-plated rear cover and solder lug terminals. Options include shaft and bushing lengths, shaft trim options and various standard resistance values and tapers to suit guitar design requirements.