14TR09JA104CP

CTS Electronic Components
774-14TR09JA104CP
14TR09JA104CP

Mfr.:

Description:
Trimmer Resistors - Through Hole 14mm Trimmer 100kOhm 20% vertical through hole

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 758

Stock:
758 Can Dispatch Immediately
Factory Lead Time:
16 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
0,516 € 0,52 €
0,428 € 4,28 €
0,378 € 9,45 €
0,357 € 35,70 €
0,332 € 83,00 €
0,302 € 151,00 €
0,285 € 228,00 €
0,257 € 1.439,20 €

Product Attribute Attribute Value Select Attribute
CTS
Product Category: Trimmer Resistors - Through Hole
RoHS:  
TR
Through Hole
Single Turn
1 Turn
100 kOhms
Top
250 mW (1/4 W)
250 VDC
20 %
- 1000 PPM / C, + 200 PPM / C
Vertical
- 25 C
+ 70 C
Bulk
Brand: CTS Electronic Components
Element Type: Carbon
Height: 5.8 mm
Length: 14 mm
Mounting Style: PCB Mount
Product Type: Trimmer Resistors
Factory Pack Quantity: 800
Subcategory: Potentiometers, Trimmers & Rheostats
Taper: Linear
Type: 14 mm Trimmer Potentiometer
Width: 14 mm
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8533409000
CAHTS:
8533400000
USHTS:
8533408070
JPHTS:
853340000
ECCN:
EAR99
Origin Classifications
Country of Origin:
Spain
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

TR Trimmer Potentiometers

CTS Electronic Components TR Trimmer Potentiometers are 6mm, 9mm, or 14mm carbon potentiometers with plastic housing. TR potentiometers feature tinned brass or tinned steel terminals and offer flexible gull-wing, through-hole, or "J" bend terminal configurations. CTS 06TR, 09TR, and 14TR Trimmer Potentiometers are IP54-rated and ideal for dimmers, volume/lighting regulation, timers, and relays in industrial, electronics, and automotive applications.