14TR08SA503CP

CTS Electronic Components
774-14TR08SA503CP
14TR08SA503CP

Mfr.:

Description:
Trimmer Resistors - Through Hole 14mm Trimmer 50kOhm 20% vertical through hole

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 1.026

Stock:
1.026 Can Dispatch Immediately
Factory Lead Time:
16 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
0,516 € 0,52 €
0,434 € 4,34 €
0,385 € 9,63 €
0,366 € 36,60 €
0,341 € 85,25 €
0,323 € 113,05 €
0,305 € 320,25 €
0,301 € 842,80 €
0,259 € 1.359,75 €

Product Attribute Attribute Value Select Attribute
CTS
Product Category: Trimmer Resistors - Through Hole
RoHS:  
TR
Through Hole
Single Turn
1 Turn
50 kOhms
Top
250 mW (1/4 W)
250 VDC
20 %
- 1000 PPM / C, + 200 PPM / C
Vertical
- 25 C
+ 70 C
Bulk
Brand: CTS Electronic Components
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: ES
Element Type: Carbon
Height: 5.8 mm
Length: 14 mm
Mounting Style: PCB Mount
Product Type: Trimmer Resistors
Factory Pack Quantity: 350
Subcategory: Potentiometers, Trimmers & Rheostats
Taper: Linear
Type: 14 mm Trimmer Potentiometer
Width: 14 mm
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8533409000
CAHTS:
8533400000
USHTS:
8533408070
JPHTS:
853340000
ECCN:
EAR99

TR Trimmer Potentiometers

CTS Electronic Components TR Trimmer Potentiometers are 6mm, 9mm, or 14mm carbon potentiometers with plastic housing. TR potentiometers feature tinned brass or tinned steel terminals and offer flexible gull-wing, through-hole, or "J" bend terminal configurations. CTS 06TR, 09TR, and 14TR Trimmer Potentiometers are IP54-rated and ideal for dimmers, volume/lighting regulation, timers, and relays in industrial, electronics, and automotive applications.